+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S-1110A

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 100mΩ; bulk


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
S-1110A
TME Symbol:
S-1110A

Specification

Manufacturer
Nidec Copal Electronics
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
10x10x7mm
Manufacturer series
S-1000A/2000A
Contact plating
gold-plated
Kind of package
bulk
Contact material
copper alloy
Soldering temperature
260°C / 6 s
Output code
real code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches Nidec Copal Electronics,
See other products from this series.:
*
S-1110A
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 3.44 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 250 pcs - 2.59 USDGross price for quantities from 250 pcs - 3.10 USD
Net price for quantities from 500 pcs - 2.48 USDGross price for quantities from 500 pcs - 2.98 USD
Net price for quantities from 1000 pcs - 2.46 USDGross price for quantities from 1000 pcs - 2.95 USD