+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S-2011A

Rotary Coded Switch: DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ; bulk


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
S-2011A
TME Symbol:
S-2011A

Specification

Manufacturer
Nidec Copal Electronics
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x11.5mm
Manufacturer series
S-1000A/2000A
Contact plating
gold-plated
Kind of package
bulk
Contact material
copper alloy
Soldering temperature
260°C / 6 s
Output code
real code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches Nidec Copal Electronics,
See other products from this series.:
*
S-2011A
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.76 EURGross price for quantities from 25 pcs - 3.31 EUR
Net price for quantities from 50 pcs - 2.58 EURGross price for quantities from 50 pcs - 3.09 EUR
Net price for quantities from 100 pcs - 2.41 EURGross price for quantities from 100 pcs - 2.89 EUR
Net price for quantities from 250 pcs - 2.22 EURGross price for quantities from 250 pcs - 2.66 EUR
Net price for quantities from 500 pcs - 2.17 EURGross price for quantities from 500 pcs - 2.60 EUR