+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-2031A

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ; bulk

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
S-2031A
TME Symbol:
S-2031A

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x11.5mm
Manufacturer series
S-1000A/2000A
Contact plating
gold-plated
Kind of package
bulk
Contact material
copper alloy
Soldering temperature
260°C / 6 s
Output code
complementary code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches Nidec Copal Electronics,
See other products from this series.:
*
S-2031A
0 in TME stock
Net price for quantities from 25 pcs - 2.17 EURGross price for quantities from 25 pcs - 2.61 EUR
Net price for quantities from 50 pcs - 2.03 EURGross price for quantities from 50 pcs - 2.44 EUR
Net price for quantities from 100 pcs - 1.91 EURGross price for quantities from 100 pcs - 2.29 EUR
Net price for quantities from 250 pcs - 1.81 EURGross price for quantities from 250 pcs - 2.18 EUR
Net price for quantities from 500 pcs - 1.75 EURGross price for quantities from 500 pcs - 2.10 EUR
No. of pieces (Multiplicity: 25)