+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-GANG-ISO-X-8

Programmer: microcontrollers; RJ45 Ethernet,USB; 20MHz

NEW

Manufacturer: ELPROTRONIC

Manufacturer part number:
S-GANG-ISO-X-8
TME Symbol:
S-GANG-ISO-X-8

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Communication with PC
RJ45 Ethernet, USB
Operating system
Linux, Windows
Clock frequency
20MHz
Programmers and development kits features
  • galvanic separation
  • up to 8 IC programming
Interface
  • Ethernet
  • RS232
  • USB
Kit contents
  • base board
  • JTAG / SWD / ISP adapters
  • power supply
  • USB cable
Gross weight798 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmers ELPROTRONIC,
*
S-GANG-ISO-X-8
2 in TME stock
Net price for quantities from 1 pcs - 2 138.35 EURGross price for quantities from 1 pcs - 2 566.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.