+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S103-BK

RFID pendant; plastic; black; 125kHz; 8BROM

Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S103-BK
TME Symbol:
S103-BK

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Enclosure material
plastic
Body colour
black
Frequency
125kHz
Memory
8B ROM
Communications modules features
  • compatible with H4100, EM4100, EM4102
  • compatible with UNIQUE
Gross weight4.12 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S103-BK
399 in TME stock
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.58 GBP
Net price for quantities from 5 pcs - 0.29 GBPGross price for quantities from 5 pcs - 0.35 GBP
Net price for quantities from 25 pcs - 0.23 GBPGross price for quantities from 25 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.19 GBPGross price for quantities from 100 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs