+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S104-30X5

RFID disc; 125kHz; 8BROM; Ø30x4.5mm; disk; Cutout: Ø4.5mm


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S104-30X5
TME Symbol:
S104-30X5

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID disc
Frequency
125kHz
Memory
8B ROM
Body dimensions
Ø30x4.5mm
Shape
disk
Mounting hole dimensions
Ø4.5mm
Communications modules features
  • compatible with H4100, EM4100, EM4102
  • compatible with UNIQUE
Gross weight2.73 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S104-30X5
233 in TME stock
Net price for quantities from 1 pcs - 0.81 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 5 pcs - 0.73 EURGross price for quantities from 5 pcs - 0.87 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs