+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1501

Switch: slide; Pos: 2; SPDT; 0.5A/24VDC; ON-ON; No.of term: 3


Manufacturer: -

Manufacturer part number:
S1501
TME Symbol:
S1501

Specification

Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 24V DC
Switching method
ON-ON
Number of terminals
3
Mounting
screw type
Leads
for soldering
Body dimensions
11x6x5mm
Knob height
6mm
Mounting holes pitch
15mm
Operating temperature
-20...60°C
Gross weight0.756 g
Certificates
*
S1501
2707 in TME stock
Net price for quantities from 5 pcs - 0.25 EURGross price for quantities from 5 pcs - 0.30 EUR
Net price for quantities from 20 pcs - 0.20 EURGross price for quantities from 20 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs