+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S16-4148E3/TR7

Diode: switching; SMD; 75V; 400mA; 5ns; Ufmax: 1.2V; Ifsm: 2A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
S16-4148E3/TR7
TME Symbol:
S16-4148E3/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.4A
Reverse recovery time
5ns
Max. forward voltage
1.2V
Max. load current
0.4A
Max. forward impulse current
2A
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
S16-4148E3/TR7
0 in TME stock
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 3.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.