+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S16JSD2

Diode: rectifying; SMD; 600V; 8Ax2; 1.5us; D2PAK; Ufmax: 1.1V; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S16JSD2
TME Symbol:
S16JSD2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A x2
Reverse recovery time
1.5µs
Semiconductor structure
double series
Capacitance
40pF
Case
D2PAK
Max. forward voltage
1.1V
Max. load current
30A
Max. forward impulse current
135A
Leakage current
5µA
Kind of package
tube
Gross weight1.534 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S16JSD2
686 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 3 pcs - 0.55 USDGross price for quantities from 3 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs