+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S1D13506F00A200

IC: driver; display controller; QFP128; 0.4÷5.1V; 2.7÷5.5VDC


Manufacturer: EPSON

Manufacturer part number:
S1D13506F00A200
TME Symbol:
S1D13506F00A

Specification

Manufacturer
EPSON
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
QFP128
Output voltage
0.4...5.1V
Mounting
SMD
Supply voltage
  • 2.7...5.5V DC
Gross weight0.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits EPSON,
*
S1D13506F00A200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.57 USDGross price for quantities from 1 pcs - 21.07 USD
Net price for quantities from 3 pcs - 16.02 USDGross price for quantities from 3 pcs - 19.23 USD
Net price for quantities from 10 pcs - 15.04 USDGross price for quantities from 10 pcs - 18.04 USD
Net price for quantities from 25 pcs - 14.16 USDGross price for quantities from 25 pcs - 16.99 USD