+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2A

Diode: rectifying; SMD; 50V; 2A; 1.5us; SMB; Ufmax: 1.15V; Ifsm: 50A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S2A
TME Symbol:
S2A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
2A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMB
Max. forward voltage
1.15V
Max. load current
10A
Max. forward impulse current
50A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.125 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S2A
12115 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 750 pcs - 0.04 USDGross price for quantities from 750 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 45000 pcs - 0.03 USDGross price for quantities from 45000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs