+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2B

Diode: rectifying; SMD; 100V; 2A; 2.5us; SMB; Ufmax: 1.1V; Ifsm: 60A


Manufacturer: DC COMPONENTS

Manufacturer part number:
S2B
TME Symbol:
S2B-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMB
Max. forward voltage
1.1V
Max. forward impulse current
60A
Leakage current
0.1mA
Kind of package
reel, tape
Gross weight0.131 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes DC COMPONENTS,
*
S2B
1240 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.03 USD
Packaging method by the manufacturer:Reel = 3 000 pcs