+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S2DF

Diode: rectifying; SMD; 200V; 2A; SMA flat; Ufmax: 1.1V; Ifsm: 60A


Manufacturer: DC COMPONENTS

Manufacturer part number:
S2DF
TME Symbol:
S2DF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMA flat
Max. forward voltage
1.1V
Max. forward impulse current
60A
Leakage current
0.1mA
Kind of package
reel, tape
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
S2DF
5375 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 25.
Multiple of: 5.
Net price for quantities from 25 pcs - 0.03 EURGross price for quantities from 25 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 12000 pcs - 0.02 EURGross price for quantities from 12000 pcs - 0.02 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs