+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S303B-BE

RFID pendant; plastic; blue; 13.56MHz; ISO: ISO 14443A


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S303B-BE
TME Symbol:
S303B-BE

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Enclosure material
plastic
Body colour
blue
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
4B ROM 1kb FLASH
Gross weight3.8 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S303B-BE
2295 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 300 pcs - 0.26 USDGross price for quantities from 300 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 100 pcs