+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S303B-GN

RFID pendant; plastic; green; 13.56MHz; ISO: ISO 14443A

Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S303B-GN
TME Symbol:
S303B-GN

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Enclosure material
plastic
Body colour
green
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
4B ROM 1kb FLASH
Gross weight3.907 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S303B-GN
1047 in TME stock
Net price for quantities from 1 pcs - 0.50 GBPGross price for quantities from 1 pcs - 0.60 GBP
Net price for quantities from 5 pcs - 0.30 GBPGross price for quantities from 5 pcs - 0.36 GBP
Net price for quantities from 25 pcs - 0.26 GBPGross price for quantities from 25 pcs - 0.31 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.27 GBP
Net price for quantities from 500 pcs - 0.18 GBPGross price for quantities from 500 pcs - 0.22 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs