+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3055B-BK

RFID pendant; plastic; black,blue; 13.56MHz; ISO: ISO 14443A

NEW

Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S3055B-BK
TME Symbol:
S3055B-BK

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Enclosure material
plastic
Body colour
black, blue
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
4B ROM 1kb FLASH
Gross weight9.82 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S3055B-BK
90 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.55 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)