+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S30760

Diode: rectifying; 600V; 200A; DO203AB,DO5; Ifsm: 1.5kA; Ir: 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
S30760
TME Symbol:
S30760

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
200A
Case
DO5, DO203AB
Max. forward impulse current
1.5kA
Leakage current
25µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
S30760
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 44.99 USDGross price for quantities from 100 pcs - 53.99 USD