+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S30VTA160-5000

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 30A; Ifsm: 350A


Manufacturer: SHINDENGEN

Manufacturer part number:
S30VTA160-5000
TME Symbol:
S30VTA160-5000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
30A
Max. forward impulse current
350A
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
round pin
Case
SVTA
Kind of package
in-tray
Gross weight28.18 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
S30VTA160-5000
41 in TME stock
Net price for quantities from 1 pcs - 19.80 USDGross price for quantities from 1 pcs - 23.76 USD
Net price for quantities from 3 pcs - 17.94 USDGross price for quantities from 3 pcs - 21.53 USD
Net price for quantities from 10 pcs - 15.84 USDGross price for quantities from 10 pcs - 19.01 USD
Net price for quantities from 50 pcs - 14.21 USDGross price for quantities from 50 pcs - 17.05 USD
Net price for quantities from 250 pcs - 12.58 USDGross price for quantities from 250 pcs - 15.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs