+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S436B-TT25

RFID sticker; 13.56MHz; ISO: ISO 14443A; 7BROM; Ø25mm; disk


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S436B-TT25
TME Symbol:
S436B-TT25

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID sticker
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
7B ROM
Body dimensions
Ø25mm
Shape
disk
Gross weight0.179 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S436B-TT25
414 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 5 pcs - 0.27 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.