+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S50VB60-4000

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.05V; If: 50A


Manufacturer: SHINDENGEN

Manufacturer part number:
S50VB60-4000
TME Symbol:
S50VB60-4000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.05V
Load current
50A
Max. forward impulse current
0.5kA
Version
square
Case
S50VB
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Gross weight29.31 g
Certificates
See other products in this category: Square single phase diode bridge rectif. SHINDENGEN,
*
S50VB60-4000
17 in TME stock
Net price for quantities from 1 pcs - 8.15 EURGross price for quantities from 1 pcs - 9.78 EUR
Net price for quantities from 5 pcs - 7.34 EURGross price for quantities from 5 pcs - 8.80 EUR
Net price for quantities from 25 pcs - 6.49 EURGross price for quantities from 25 pcs - 7.78 EUR
Net price for quantities from 100 pcs - 5.83 EURGross price for quantities from 100 pcs - 6.99 EUR
Net price for quantities from 200 pcs - 5.24 EURGross price for quantities from 200 pcs - 6.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.