+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S5A

Diode: rectifying; SMD; 50V; 5A; 1.5us; SMC; Ufmax: 1.1V; Ifsm: 180A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S5A
TME Symbol:
S5A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
5A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Capacitance
80pF
Case
SMC
Max. forward voltage
1.1V
Max. load current
36A
Max. forward impulse current
180A
Leakage current
10µA
Kind of package
reel, tape
Gross weight0.277 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S5A
2985 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs