+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S5D-E3/9AT

Diode: rectifying; SMD; 200V; 5A; 2.5us; DO214AB,SMC; Ufmax: 1.15V


Manufacturer: VISHAY

Manufacturer part number:
S5D-E3/9AT
TME Symbol:
S5D-E3/9AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
5A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AB, SMC
Max. forward voltage
1.15V
Max. forward impulse current
100A
Kind of package
13 inch reel
Manufacturer standard package
3500pcs.
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
S5D-E3/9AT
0 in TME stock
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.27 EUR
Net price for quantities from 3 pcs - 0.20 EURGross price for quantities from 3 pcs - 0.24 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.