+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S5VB60-5000

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.05V; If: 6A


Manufacturer: SHINDENGEN

Manufacturer part number:
S5VB60-5000
TME Symbol:
S5VB60-5000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.05V
Load current
6A
Max. forward impulse current
200A
Version
square
Case
S5VB
Electrical mounting
THT
Leads
Ø1,4±0,1mm
Kind of package
in-tray
Gross weight9.1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. SHINDENGEN,
*
S5VB60-5000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 4.13 EUR
Net price for quantities from 10 pcs - 2.71 EURGross price for quantities from 10 pcs - 3.25 EUR
Net price for quantities from 100 pcs - 2.23 EURGross price for quantities from 100 pcs - 2.67 EUR
Net price for quantities from 500 pcs - 1.91 EURGross price for quantities from 500 pcs - 2.29 EUR
Net price for quantities from 1000 pcs - 1.77 EURGross price for quantities from 1000 pcs - 2.13 EUR