+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S6008DS3TP

Thyristor; 600V; Ifmax: 8A; 5.1A; Igt: 500uA; DPAK; SMD; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S6008DS3TP
TME Symbol:
S6008DS3TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
8A
Load current
5.1A
Gate current
0.5mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S6008DS3TP
0 in TME stock
Net price for quantities from 750 pcs - 0.75 EURGross price for quantities from 750 pcs - 0.89 EUR
No. of pieces (Multiplicity: 750)