+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60BV004

Tip; conical; 0.4mm; 325÷358°C; SSC-645A


Manufacturer: THERMALTRONICS

Manufacturer part number:
S60BV004
TME Symbol:
S60BV004

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.4mm
Tip temperature
325...358°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-645A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight13.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S60BV004
2 in TME stock
Net price for quantities from 1 pcs - 11.81 EURGross price for quantities from 1 pcs - 14.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts