+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60CH010

Tip; chisel; 1mm; 325÷358°C; SSC-625A


Manufacturer: THERMALTRONICS

Manufacturer part number:
S60CH010
TME Symbol:
S60CH010

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1mm
Tip temperature
325...358°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-625A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight12.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S60CH010
1 in TME stock
Net price for quantities from 1 pcs - 11.65 EURGross price for quantities from 1 pcs - 13.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs