+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60CH018

Tip; chisel; 1.78mm; 325÷358°C; SSC-637A


Manufacturer: THERMALTRONICS

Manufacturer part number:
S60CH018
TME Symbol:
S60CH018

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.78mm
Tip temperature
325...358°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-637A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight13.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S60CH018
1 in TME stock
Net price for quantities from 1 pcs - 7.48 EURGross price for quantities from 1 pcs - 8.97 EUR
Net price for quantities from 3 pcs - 7.24 EURGross price for quantities from 3 pcs - 8.69 EUR
Net price for quantities from 5 pcs - 7.01 EURGross price for quantities from 5 pcs - 8.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts