+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60CH032

Tip; chisel; 3.2mm; 325÷358°C; SSC-613A

Manufacturer: THERMALTRONICS

Manufacturer part number:
S60CH032
TME Symbol:
S60CH032

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Tip temperature
325...358°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-613A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight14.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S60CH032
4 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts