+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S6P

Switch: slide; Pos: 2; DPDT; 0.5A/24VDC; ON-ON; No.of term: 6

Manufacturer: -

Manufacturer part number:
S6P
TME Symbol:
S6P

Specification

Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.5A / 24V DC
Switching method
ON-ON
Number of terminals
6
Mounting
screw type
Leads
for soldering
Body dimensions
23.3x7.5x8.1mm
Knob height
5mm
Operating temperature
-20...60°C
Dimensions
Gross weight1.72 g
Certificates
*
S6P
715 in TME stock
Net price for quantities from 2 pcs - 0.52 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.39 USDGross price for quantities from 20 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs