+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S726-WE26

RFID sticker; 13.56MHz; ISO: ISO 15693,ISO 18000-3; 316BROM; disk

Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S726-WE26
TME Symbol:
S726-WE26

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID sticker
Frequency
13.56MHz
ISO standard
ISO 15693, ISO 18000-3
Memory
316B ROM
Body dimensions
Ø25mm
Shape
disk
Gross weight10 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S726-WE26
0 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 5 pcs - 0.39 EURGross price for quantities from 5 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)