+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S75DS061

Tip; knife; 4.5x6.5mm; 350÷398°C; SSC-773A


Manufacturer: THERMALTRONICS

Manufacturer part number:
S75DS061
TME Symbol:
S75DS061

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
knife
Tip dimensions
4.5x6.5mm
Tip temperature
350...398°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-773A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight13.967 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS
*
S75DS061
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.