+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8B

Diode: rectifying; SMD; 100V; 8A; 1.5us; SMC; Ufmax: 0.98V; Ifsm: 400A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S8B
TME Symbol:
S8B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
8A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMC
Max. forward voltage
0.98V
Max. load current
72A
Max. forward impulse current
0.4kA
Leakage current
0.25mA
Kind of package
reel, tape
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S8B
0 in TME stock
Net price for quantities from 3 pcs - 0.25 EURGross price for quantities from 3 pcs - 0.30 EUR
Net price for quantities from 25 pcs - 0.18 EURGross price for quantities from 25 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 3000 pcs - 0.14 EURGross price for quantities from 3000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)