+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8M

Diode: rectifying; SMD; 1kV; 8A; 1.5us; SMC; Ufmax: 0.98V; Ifsm: 400A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S8M
TME Symbol:
S8M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
8A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMC
Max. forward voltage
0.98V
Max. load current
72A
Max. forward impulse current
0.4kA
Leakage current
0.25mA
Kind of package
reel, tape
Gross weight0.307 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S8M
2900 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs