+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8V-CP0424S

Electronic circuit breaker; Uoper: 20÷28.8VDC; Usup: 24VDC; 3.8A

Manufacturer: OMRON

Manufacturer part number:
S8V-CP0424S
TME Symbol:
S8V-CP0424S

Specification

Manufacturer
OMRON
Type of protection
electronic circuit breaker
Operating voltage
20...28.8V DC
Current rating
3.8A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Number of outputs
4
Controlled parameter
minitor maximum current value
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Gross weight205.1 g
Certificates
EAN code4549734494113
See other products in this category: Circuit Breakers OMRON,
*
S8V-CP0424S
3 in TME stock
Net price for quantities from 1 pcs - 170.23 EURGross price for quantities from 1 pcs - 204.27 EUR
Net price for quantities from 5 pcs - 158.06 EURGross price for quantities from 5 pcs - 189.68 EUR
No. of pieces (Multiplicity: 1)