+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8V-CP0824

Electronic circuit breaker; Uoper: 20÷30VDC; Usup: 24VDC; IP20


Manufacturer: OMRON

Manufacturer part number:
S8V-CP0824
TME Symbol:
S8V-CP0824

Specification

Manufacturer
OMRON
Type of protection
electronic circuit breaker
Operating voltage
20...30V DC
Current rating
2...10A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Number of outputs
8
Controlled parameter
minitor maximum current value
Range of detected current
2A...10A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Gross weight476.9 g
Certificates
EAN code4549734494120
See other products in this category: Circuit Breakers OMRON,
*
S8V-CP0824
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 319.85 EURGross price for quantities from 1 pcs - 383.82 EUR
Net price for quantities from 5 pcs - 276.48 EURGross price for quantities from 5 pcs - 331.78 EUR
Net price for quantities from 10 pcs - 267.45 EURGross price for quantities from 10 pcs - 320.94 EUR
Net price for quantities from 25 pcs - 254.80 EURGross price for quantities from 25 pcs - 305.76 EUR