+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S912ZVML32AWKHR

50MHz; Features: DMA,PoR,PWM; Core: 16-bit

Manufacturer: NXP

Manufacturer part number:
S912ZVML32AWKHR
TME Symbol:
S912ZVML32AWKHR-0

Specification

Manufacturer
NXP
Clock frequency
50MHz
Mounting
SMD
Number of inputs/outputs
24
Interface
SPI
Kind of core
16-bit
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.35 g
See other products in this category: ST microcontrollers NXP
*
S912ZVML32AWKHR
885000 in an external stock
Net price for quantities from 1500 pcs - 5.40 EURGross price for quantities from 1500 pcs - 6.48 EUR
No. of pieces (Multiplicity: 1 500)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.