+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S95P-5/5

Transformer: current; Iout: 5A; 1@max5VA; 50÷60Hz; Type: 5+5=5A

Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
S95P-5/5
TME Symbol:
S95P-5/5

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
S95P
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
1 @max 5VA
Operating frequency
50...60Hz
Test accessories version
5+5=5A
Dimensions (a x b x c)
90x50x144mm
Operating temperature
-20...85°C
Optional equipment
M50-DINCLIP
Gross weight715.4 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
S95P-5/5
1 in TME stock
Net price for quantities from 1 pcs - 56.81 EURGross price for quantities from 1 pcs - 68.17 EUR
Net price for quantities from 3 pcs - 53.26 EURGross price for quantities from 3 pcs - 63.91 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts