+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SA-1B-DC-3-RL

Switch: push-button; Pos: 2; SPST-NO; 50A/12VDC; red; Illumin: LED


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SA-1B-DC-3-RL
TME Symbol:
SA-1B-DC-3-RL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50A / 12V DC
Actuator colour
red
Illumination
LED
Backlight colour
white
Leads
M4 screws
Manufacturer series
SA
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Button shape
round
Flammability rating
UL94V-2
Operating temperature
-25...85°C
Gross weight27.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
SA-1B-DC-3-RL
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.38 EURGross price for quantities from 1 pcs - 17.25 EUR
Net price for quantities from 25 pcs - 12.86 EURGross price for quantities from 25 pcs - 15.43 EUR
Net price for quantities from 50 pcs - 11.98 EURGross price for quantities from 50 pcs - 14.38 EUR
Net price for quantities from 100 pcs - 11.18 EURGross price for quantities from 100 pcs - 13.41 EUR