+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA-LED-151E

Heatsink: extruded; grilled; LED; black; H: 50.8mm; 3.2K/W; anodized

Manufacturer: OHMITE

Manufacturer part number:
SA-LED-151E
TME Symbol:
SA-LED-151E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
LED
Colour
black
Height
50.8mm
Thermal resistance
3.2K/W
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.2°C/W
Manufacturer series
S
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
SA-LED-151E
0 in TME stock
Net price for quantities from 100 pcs - 5.17 EURGross price for quantities from 100 pcs - 6.20 EUR
No. of pieces (Multiplicity: 100)