+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

001021

Wrench: adjustable; Jaw capacity: 21mm; Overall len: 155mm


Manufacturer: IRIMO

Manufacturer part number:
001021
TME Symbol:
SA.001021

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
21mm
Overall length
155mm
Conform to the norm
ASME B107.8 - 2003 BS 6333 DIN 3117 ISO 6787
Gross weight160 g
EAN code8414909010015
See other products in this category: Adjustable Wrenches IRIMO,
*
001021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.15 USDGross price for quantities from 1 pcs - 57.78 USD
Net price for quantities from 3 pcs - 43.37 USDGross price for quantities from 3 pcs - 52.03 USD
Net price for quantities from 5 pcs - 40.38 USDGross price for quantities from 5 pcs - 48.45 USD