+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

001051

Wrench: adjustable; Jaw capacity: 39mm; Overall len: 305mm


Manufacturer: IRIMO

Manufacturer part number:
001051
TME Symbol:
SA.001051

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
39mm
Overall length
305mm
Conform to the norm
ASME B107.8 - 2003 BS 6333 DIN 3117 ISO 6787
Gross weight760 g
EAN code8414909010046
See other products in this category: Adjustable Wrenches IRIMO,
*
001051
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.94 EURGross price for quantities from 1 pcs - 70.72 EUR
Net price for quantities from 3 pcs - 53.08 EURGross price for quantities from 3 pcs - 63.69 EUR
Net price for quantities from 5 pcs - 49.42 EURGross price for quantities from 5 pcs - 59.30 EUR