+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

001071

Wrench: adjustable; Jaw capacity: 62mm; Overall len: 500mm


Manufacturer: IRIMO

Manufacturer part number:
001071
TME Symbol:
SA.001071

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
62mm
Overall length
500mm
Conform to the norm
ASME B107.8 - 2003 BS 6333 DIN 3117 ISO 6787
Gross weight2.83 kg
EAN code8414909010053
See other products in this category: Adjustable Wrenches IRIMO,
*
001071
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 137.34 USDGross price for quantities from 1 pcs - 164.81 USD
Net price for quantities from 3 pcs - 123.69 USDGross price for quantities from 3 pcs - 148.43 USD
Net price for quantities from 5 pcs - 115.16 USDGross price for quantities from 5 pcs - 138.19 USD