+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

001081

Wrench: adjustable; Jaw capacity: 78mm; Overall len: 750mm


Manufacturer: IRIMO

Manufacturer part number:
001081
TME Symbol:
SA.001081

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
78mm
Overall length
750mm
Conform to the norm
ASME B107.8 - 2003 BS 6333 DIN 3117 ISO 6787
Gross weight5.32 kg
EAN code8414909010060
See other products in this category: Adjustable Wrenches IRIMO,
*
001081
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 307.85 EURGross price for quantities from 1 pcs - 369.42 EUR
Net price for quantities from 3 pcs - 277.44 EURGross price for quantities from 3 pcs - 332.93 EUR
Net price for quantities from 5 pcs - 258.44 EURGross price for quantities from 5 pcs - 310.13 EUR