+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

021251

Wrench: combination spanner-set; 12pcs.


Manufacturer: IRIMO

Manufacturer part number:
021251
TME Symbol:
SA.021251

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner - set
Quantity in set/package
12pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
  • 24mm
  • 25mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Gross weight1.7059 kg
EAN code8414909115413
See other products in this category: Wrenches Sets IRIMO,
*
021251
1 in TME stock
Net price for quantities from 1 set - 130.36 EURGross price for quantities from 1 set - 156.43 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts