+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040021

Wrench: hex key; HEX 2.5mm; Overall len: 59mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040021
TME Symbol:
SA.040021

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 2.5mm
Overall length
59mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight2.94 g
EAN code8414909013597
See other products in this category: Hex and Torx keys IRIMO,
*
040021
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.31 GBPGross price for quantities from 5 pcs - 0.37 GBP
Packaging method by the manufacturer:Bag = 10 pcs