+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040621

Wrench: hex key; inch; HEX 1/4"; Overall len: 96mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040621
TME Symbol:
SA.040621

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 1/4"
Overall length
96mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight30 g
EAN code8414909013788
See other products in this category: Hex and Torx keys IRIMO,
*
040621
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.75 USD