+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045621

Wrench: hex key; inch; HEX 1/4"; Overall len: 38mm; steel


Manufacturer: IRIMO

Manufacturer part number:
045621
TME Symbol:
SA.045621

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 1/4"
Overall length
38mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight35 g
EAN code8414909014174
See other products in this category: Hex and Torx keys IRIMO,
*
045621
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 3 pcs - 0.94 EURGross price for quantities from 3 pcs - 1.13 EUR
Net price for quantities from 5 pcs - 0.88 EURGross price for quantities from 5 pcs - 1.05 EUR