+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

046021

Wrench: hex key-set; steel; 10pcs.


Manufacturer: IRIMO

Manufacturer part number:
046021
TME Symbol:
SA.046021

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Material
steel
Quantity in set/package
10pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight455 g
EAN code8414909014266
See other products in this category: Hex and Torx keys IRIMO,
*
046021
0 in TME stock
Net price for quantities from 1 set - 20.09 USDGross price for quantities from 1 set - 24.11 USD
Net price for quantities from 3 set - 18.09 USDGross price for quantities from 3 set - 21.72 USD
Net price for quantities from 5 set - 16.85 USDGross price for quantities from 5 set - 20.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.