+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

047021

Wrench: hex key; spherical; HEX 2.5mm; Overall len: 114mm; steel


Manufacturer: IRIMO

Manufacturer part number:
047021
TME Symbol:
SA.047021

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 2.5mm
Overall length
114mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight5.12 g
EAN code8414909036442
See other products in this category: Hex and Torx keys IRIMO,
*
047021
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 3 pcs - 1.40 EURGross price for quantities from 3 pcs - 1.68 EUR
Net price for quantities from 5 pcs - 1.31 EURGross price for quantities from 5 pcs - 1.57 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs