+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

055011

Wrench: tubular; 6mm,7mm; double-sided; L: 103mm


Manufacturer: IRIMO

Manufacturer part number:
055011
TME Symbol:
SA.055011

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
103mm
Related items
SA.055301
Spanner size
  • 6mm
  • 7mm
Gross weight28 g
EAN code8414909014891
See other products in this category: Socket Wrenches IRIMO,
*
055011
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.18 EURGross price for quantities from 1 pcs - 12.22 EUR
Net price for quantities from 3 pcs - 9.17 EURGross price for quantities from 3 pcs - 11.00 EUR
Net price for quantities from 5 pcs - 8.54 EURGross price for quantities from 5 pcs - 10.25 EUR